ABB S201U-K2
Circuit Breaker, Branch Circ. Protection, K Curve, 1-P, 2A, 10kA, 240VAC, UL489
Mfr. Part #: S201U-K2 / RS Stock #: 70094371
Price
Qty.
Standard Price
1
$54.29
3
$50.04
5
$44.77
10
$41.83
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Toggle
Characteristic
K Curve
Current Rating
2 A
Mounting Type
DIN Rail Mount
Number of Poles
2 Pole
Overload
Thermal
Series
S200U Series
Special Features
Finger-Safe Terminals
Standards
UL489 Listed
Termination
Screws
Type
Thermal/Magnetic
UPC Code
66201916947
Voltage Rating
230 VAC
Overview
All MCBs of the product range S200U are current limiting with two tripping mechanisms (delayed thermal and electromechanic). They are available in different characteristics (K, Z), configurations (1P, 2P, 3P, 4P), breaking capacities (up to 10 kA) and rated currents (up to 63 A). For the worldwide market, the breakers comply with IEC/EN 60947-2, UL 489 and CSA 22.2 No. 5, allowing the use for commercial and industrial applications. Maximum Operating Voltage UL/CSA: 240 VAC.