ABB S201P-K32
Circuit Breaker,Mini,1 Pole,K Curve,32A,10kA,480Y/277 VAC,Handle,Screw Terminals
Mfr. Part #: S201P-K32 / RS Stock #: 70369960
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Toggle
Characteristic
K Curve
Current Rating
32 A
Mounting Type
DIN Rail Mount
Number of Poles
1
UPC Code
662019169170
Voltage Rating
480 V ; 277 V
Overview
Type K Single Pole 10kA - System Pro M Compact
The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems. Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.
The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems. Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.