Location: 
All Products

ABB OT16F3

ABB - OT16F3 - DISCONNECT NON-FUSIBLE SWITCH,  3P,  16A, UL508 View larger image View larger image
Image may be a representation.
See specs for product details.

ABB DISCONNECT NON-FUSIBLE SWITCH, 3P, 16A, UL508
Mfr. Part#:
OT16F3

Allied Stock#: 70094249

 RoHS Compliant Part

 
View More from ABB >>
Pricing (USD) & Availability
Standard Pricing
$39.57 (Each)
1$39.570
Availability

81 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: OT Series
Current Rating: 16 A
Depth: 2.2" (55.9mm)
Dimensions: 1.38 W x 2.20 D in. in.
Enclosure Rating: NEMA 1, NEMA 12, NEMA 3R, NEMA 4, NEMA 4X
Fuse Type: Non-Fusible
Maximum Current: 16 Amps
Mounting Type: Base, DIN Rail
Number of Poles: 3 Poles
Primary Type: Disconnect
Standards: UL508/IEC
Terminal Type: Lugs
Type: Switch
Voltage Rating: 600 V
Width: 1.38" (35.1mm)

Overview

Disconnect switches are integral to ABB's line of circuit protection devices to guard against equipment damage in multiple applications. ABB prides itself in being the Safety Pioneer for the low voltage electrical product industry as our products offer maximum protection of the electrical installation and the user. Designed to meet customer requirements for safety, ABB’s disconnect switch lines feature:

  • Fingerproof Construction — IP20 (Reduce the Risk of Touching Live Parts)
  • Padlockable Mechanisms and Handles (Can Be Locked in the Off Position)
  • Welded Contact Protection (Switch Cannot be Turned Off If Contacts are Welded Closed, Alerting User to Problem)
  • Track Resistant Material (Reduces the Risk of Flashover Between Phases Even in the Most Severe Circumstances)
  • Door Interlock (Door Can Not Be Opened When the Switch Is in the ON Position)
  • Clear Position Indication (Allow for Quick Position Identification Whether the Door Is Open or Closed)

    ABB's non-fusible disconnect switches are designed to offer maximum versatility to meet specific customer requirements. All sizes are compact, heavy duty, 600 Volt disconnect switches. The basic construction provides flexibility, safety, and high performance in an extremely compact size.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.