Location: 
All Products

ABB OS100J03

ABB - OS100J03 - 3 Pole DIN Rail Mount Fused Switch Disconnector,  6 A,  132 kW View larger image View larger image
Image may be a representation.
See specs for product details.

ABB 3 Pole DIN Rail Mount Fused Switch Disconnector, 6 A, 132 kW
Mfr. Part#:
OS100J03

Allied Stock#: 70094471

 RoHS Compliant Part

Resources

View OS100J03 Datasheet Datasheet

View More from ABB >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: OS Series
Current Rating: 100 A
Enclosure Rating: NEMA 1, NEMA 4, NEMA 12, NEMA 3R, NEMA 4X
Fuse Type: Fusible
Mounting Type: Base, Din Rail Mount
Number of Poles: 3 Pole
Primary Type: Disconnect
Type: Switch
Voltage Rating: 600 CM Check

Overview

Standard OS Fused Diskonnector

The switch fuses from the ABB OS series are available in 3 or 4 pole. These fused switches are easy to use and snap to Installl, the adjustable mounting feet allow both top and side mounting of the switch fuse.