Skip to content

ABB MP1-11Y

Illuminated Push Button, 22mm, Momentary, Yellow

Mfr. Part #: MP1-11Y / RS Stock #: 70094703

ABB

ABB MP1-11Y

Mfr. Part #: MP1-11Y
RS Stock #: 70094703

Description

Illuminated Push Button, 22mm, Momentary, Yellow

In Stock:

100

Price

Qty.

Standard Price

1

$10.87

5

$10.00

10

$9.24

20

$8.37

50

$7.72

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
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
Actuator Type
Pushbutton ; Flush
Body Style
Button flush with bezel
Color
Yellow
Mounting Hole Size
22 mm
Mounting Type
Panel Mount
Operation
Momentary
Primary Type
Pushbutton
Type
Push Button
UPC Code
7320500261071

Overview

ABB MP1-11Y: Illuminated Push Button, 22mm, Momentary, Yellow


The ABB MP1-11Y is a yellow, illuminated push button with a 22mm diameter. It features a momentary contact configuration, ideal for control circuits where a continuous signal is not required.  This push button is part of ABB's modular plastic range, known for its durability and ease of installation.


Features

  • Illuminated for easy identification in low-light environments
  • Momentary contact for on/off switching
  • 22mm diameter mounting size
  • IP66 rated for dust and water resistance
  • Self-cleaning contacts for extended service life


Applications

  • Industrial control panels
  • Machine controls
  • Signaling applications


FAQ

Q: Does the ABB MP1-11Y include a contact block?

A: No, the ABB MP1-11Y is just the push-button head. You will need to purchase a separate contact block for switching functionality.


Q: What is the operating temperature range of the ABB MP1-11Y?

A: The ABB MP1-11Y can be operated in temperatures ranging from -25°C to +70°C (-13°F to 158°F).