Location: 
All Products

ABB KA2-2222

ABB - KA2-2222 - Lamp;  LED;  Green;  Ba9s;  230VAC;  Lens Clear;  4mA;  25, 000hrs. View larger image View larger image
Image may be a representation.
See specs for product details.

ABB Lamp; LED; Green; Ba9s; 230VAC; Lens Clear; 4mA; 25, 000hrs.
Mfr. Part#:
KA2-2222

Allied Stock#: 70318180

 RoHS Compliant Part

 

Resources

View KA2-2222 Datasheet Datasheet

View More from ABB >>
Pricing (USD) & Availability
Standard Pricing
$21.00 (Each)
1$21.000
5$20.580
Availability

13 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Base Style: Ba9s
Bulb Type: LED
Color, Emitted: Green
Color, Lens: Clear
Current Rating: 4 mA
Lamp Life: 25000 hrs.
Life: 25000 hrs.
Luminous Intensity: 500 mcd
Type: LED
Voltage Rating: 230 VAC

Overview

LED Bulbs
LED bulbs are an accessory for the ABB modular range of pilot devices. The LED lamps are available in red, green or white and 24 Vac/dc, 110 Vac - 230 Vac versions.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.