Location: 
All Products

ABB Drives ACS250-03U-14A0-4+B063

ABB Drives - ACS250-03U-14A0-4+B063 - Drive,  3-Phase,  480VAC,  7.5HP,  E3 Frame,  NEMA 4X(IP66),  Wall Mount,  ACS250 View larger image View larger image
Image may be a representation.
See specs for product details.

ABB Drives Drive, 3-Phase, 480VAC, 7.5HP, E3 Frame, NEMA 4X(IP66), Wall Mount, ACS250
Mfr. Part#:
ACS250-03U-14A0-4+B063

Allied Stock#: 70431353
 

Resources

View ACS250-03U-14A0-4+B063 Datasheet Datasheet

View More from ABB Drives >>
Pricing (USD) & Availability
Standard Pricing
$1,306.35 (Each)
1$1,306.350
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: ACS 250 Series
Horsepower Rating: 7.5 HP
Supply Voltage: 480 VAC

Overview

The drive was designed with bacteria resistant materials, meeting stringent hygiene requirements. The integrated keypad provides straightforward drive commissioning and maintenance in extreme environments. The drive’s sealed ABS enclosure and corrosion resistant heat sink are ideal for washdown applications.