ABB CP1-10G-20
Pushbutton Switch, Non-Illum, Flush, Black Plastic Bezel, Mom, 2 NO, Green
Mfr. Part #: CP1-10G-20 / RS Stock #: 70094220
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$23.92
5
$22.01
10
$20.33
20
$18.42
50
$16.98
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Color
Green
Actuator Type
Round ; Flush
Contact Form
2 NO
Current Rating
1.5 A
Mounting Hole Size
22 mm
Mounting Type
Panel Mount
Operation
Momentary
Standards
UL CSA
Termination
Screw Terminal
UPC Code
7320500240793
Voltage Rating
120 V
Overview
The Compact Range is designed to be the most efficient solution when it comes to assembly and cost suitability for the most demanding environments. With the same size and appearance of Modular Range operators, Compact Range devices may be combined with the Modular Range to cover the requirements of additional flexibility.
Features and Benefits:
Reliable, easy to select and to install
Increase your uptime with products designed and engineered to deliver total reliability
Long lifetime thanks to self-cleaning contacts
Select modular range and get flexible and adjustable products to meet your exact needs
Save up to 30% installation time with unique tool-free snap on components with modular range
Compact range provides extremely reliable IP66, IP67 and IP69K products in just one ordering code simplifying ordering and administration
Reduce your installation size with compact range
A large choice of operators, bezels and accessories
Wide range of LEDs covering all the needs
High mechanical durability up to 10 millions operations
High AC 15 electrical ratings: 6 A at 230V
Features and Benefits: