Location: 
All Products

ABB BC6-30-10-01

ABB - BC6-30-10-01 - Contactor,  Miniature,  24VDC Coil,  6.8A, 3-Pole,  1NO Aux.,  BC Series View larger image View larger image
Image may be a representation.
See specs for product details.

ABB Contactor, Miniature, 24VDC Coil, 6.8A, 3-Pole, 1NO Aux., BC Series
Mfr. Part#:
BC6-30-10-01

Allied Stock#: 70317805
 

Resources

View BC6-30-10-01 Datasheet Datasheet

View More from ABB >>
Pricing (USD) & Availability
Standard Pricing
$49.15 (Each)
1$49.150
5$48.170
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: BC Series

Overview

BC6/BC7 Series Contactors
ABB Series BC mini contactors are ideally suited for reliability is a must and space is a limited. They are suitable for many applications and can be used in residential, commercial or industrial buildings for the control of single or 3phase loads, or switching of control signals. The BC series 3 pole contactors feature a silent hum free coil, a switch position indicator and screw terminal connections.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.