Location: 
All Products

ABB AS09-30-10S-20

ABB - AS09-30-10S-20 - Contactor,  Block,  9A,  3-Pole,  24V Coil, 50/60HZ,  1 NO,  Spring Term.,  AS09 Series View larger image View larger image
Image may be a representation.
See specs for product details.

ABB Contactor, Block, 9A, 3-Pole, 24V Coil, 50/60HZ, 1 NO, Spring Term., AS09 Series
Mfr. Part#:
AS09-30-10S-20

Allied Stock#: 70094415

 RoHS Compliant Part

 
View More from ABB >>
Pricing (USD) & Availability
Standard Pricing
$54.82 (Each)
1$54.820
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: AS09 Series
Coil Voltage: 24VAC
Contact Current Rating: 20A
Current Rating: 9 A
Depth: 0.079" (2mm)
Dimensions: 45 x 72.5 x 68 mm
Enclosure Type: Open
Horsepower Rating: 5HP
Length: 1.771" (45mm)
Mounting Type: DIN Rail
Number of Poles: 3 Pole
Power Rating: 4kW
Primary Type: Contactor
Size: 1.77 L x 2.68 H x 2.85 W in., 45 L x 68 H x 72.5 W mm
Special Features: Spring Terminal
Standards: CSA C22.2 No. 14, IEC⁄EN 60947-1, IEC⁄EN 60947-4-1, UL 508
Temperature, Operating, Maximum: 70 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +70 °C
Terminal Type: Spring
Type: Block Contactor
Voltage Rating: 690 VAC
Voltage, Control: 24 V
Width: 2.854" (72.5mm)

Overview

AS Series Contactors
ABB Series AS Contactors are primarily used for switching 3-phase motors and controlling power circuits of up to 690V ac or 220V dc. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems. The AS series 3 pole contactors feature spring terminal connections and are available in a wide range of AC coil voltages and current ratings and feature a built on auxiliary contact.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.