ABB AF09ZB-30-10RT-21
Contactor, 3-Pole, 1 No, 690V, 25A
Mfr. Part #: AF09ZB-30-10RT-21 / RS Stock #: 70922260
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$131.30
10
$124.74
25
$118.17
50
$111.61
100
$105.04
Additional Inventory
On order:
4
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Current Rating
25 A
Control Voltage
20-60 V
Number of Poles
3
Primary Type
Contactor
UPC Code
3471523127616
Overview
AF09ZB..RT 4-pole contactors are mainly used for controlling non-inductive or slightly inductive loads and generally for controlling power circuits up to 690 V AC and 440 V DC. Meet all main rolling stock standards: IEC 60947-4-1, IEC 60947-5-1, IEC 60077-1/-2 and applicable parts of EN 50155 standards, shock and vibration withstand conforming to IEC 61373 cat. 1, class B, and compliance to European standard EN 45545-2 (HL2, HL3 hazard levels) in group mounting.