Location: 
All Products

ABB AE50-30-00-81

ABB - AE50-30-00-81 - Contactor,  Non-Reversing,  24VDC Coil,  54A,  3-Pole,  DIN Rail,  AE50 Series View larger image View larger image
Image may be a representation.
See specs for product details.

ABB Contactor, Non-Reversing, 24VDC Coil, 54A, 3-Pole, DIN Rail, AE50 Series
Mfr. Part#:
AE50-30-00-81

Allied Stock#: 70318471

 RoHS Compliant Part

 

Resources

View AE50-30-00-81 Datasheet Datasheet

View More from ABB >>
Pricing (USD) & Availability
Standard Pricing
$212.27 (Each)
1$212.270
5$208.020
Availability

11 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: AE50 Series
Coil Voltage: 24 VDC
Contact Current Rating: 80A
Current Rating: 54 A
Mounting Type: DIN rail
Number of Poles: 3 Pole
Primary Type: Contactor
Termination: Screw
Type: Non-Reversing
Voltage Rating: 600 VAC

Overview

A-Line contactors are mainly used for controlling 3-phase motors and for controlling power circuits corresponding to their operating characteristics up to 690 and even 1000 VAC, and 440 VDC.

AE types: with laminated magnetic circuit and double-winding coil fed from DC supply via a CDL5 insertion contact mounted on the device. The CDL5 has an NC lagging contact for insertion of the second winding
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.