All Products

ABB A30-30-10-80

ABB - A30-30-10-80 - Contactor,  Non-Reversing,  240VAC Coil,  34A,  60HZ,  3-Pole,  DIN Rail View larger image View larger image
Image may be a representation.
See specs for product details.

ABB Contactor, Non-Reversing, 240VAC Coil, 34A, 60HZ, 3-Pole, DIN Rail
Mfr. Part#:

Allied Stock#: 70317811

 RoHS Compliant Part



View A30-30-10-80 Datasheet Datasheet

View More from ABB >>
Pricing (USD) & Availability
Standard Pricing
$172.04 (Each)

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Brand/Series: A30 Series
Coil Voltage: 240 VAC
Contact Configuration: 1 NO
Current Rating: 34 A
Mounting Type: DIN Rail
Number of Poles: 3 Pole
Primary Type: Contactor
Type: Non-Reversing


The ABB A30-30-10-80 contactor is mainly used for controlling 3-phase motors and for controlling power circuits corresponding to their operating characteristics up to 690 (and even 1000 VAC) and 440 VDC. This contactor is suitable for all applications and with additional accessories such as auxiliary contact blocks and overloads relays can be used as complete motor protection devices.

  • Maximum UL/CSA Horsepower Ratings According to UL508 and CSA22.2 No. 14
  • Includes NEMA Sizes 00 - 3
  • Compact Space Saving Design
  • Standard Auxiliary Contact Configurations
  • Additional Auxiliary Contact Blocks Are Available
  • DC Ratings and DC Control Operation Available
  • Fast, Snap-On DIN Rail Mounting
  • Double Break Contact Design
  • Snap-On Front Mounted Accessories Include Mechanical Latch, Pneumatic Timer, and 1- and 4-Pole Auxiliary Contact Blocks
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.