ABB A2N200TW-1
Molded Case Circuit Breakers Tml Mag A2 Frame 200A 1 Pole 14kA Formula UL Series
Mfr. Part #: A2N200TW-1 / RS Stock #: 70094152
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
200 A
Mounting Type
Chassis, Rear Mount
Number of Poles
1
Trip Current
2000 A
Type
Thermal/Magnetic
Voltage Rating
240 V
Overview
ABB's FORMULA molded case circuit breaker line offers simplicity and quality in some of the smallest dimensions available. The FORMULA A1 breaker frame size ranges in amperes from 15 through 100 with protection trip units that have fixed thermal and magnetic threshold values. The frame is available in a fixed version with front terminals.
A1 100 A — Fixed (F) 1-, 2- and 3-Pole — Front Terminals (F)
Thermomagnetic Trip Unit — TMF IC (240 V)
Dimensions (W × D × H): 1-Pole: 1.00" × 2.36" × 5.12"
2-Pole: 2.00" × 2.36" × 5.12"
3-Pole: 3.00" × 2.36" × 5.12"
Available Accessories: Shunt Opening Release (2- and 3-Pole), Undervoltage Release (2- and 3-Pole), Auxiliary Contacts (2- and 3-Pole), Termination Kits (1-, 2- and 3-Pole), Padlocks (1-, 2- and 3-Pole), Direct and Extended Rotary Handles (3-Pole)