Location: 
All Products

ABB A1N030TW-1

ABB - A1N030TW-1 - SP 30 A MCCB,  Breaking Capacity 10 kA@ 125 V dc,  18 kA@ 240 V ac Fixed Mount A1N View larger image View larger image
Image may be a representation.
See specs for product details.

ABB SP 30 A MCCB, Breaking Capacity 10 kA@ 125 V dc, 18 kA@ 240 V ac Fixed Mount A1N
Mfr. Part#:
A1N030TW-1

Allied Stock#: 70094089

 RoHS Compliant Part

 
View More from ABB >>
Pricing (USD) & Availability
Standard Pricing
$74.10 (Each)
1$74.100
5$69.980
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: FORMULA Series
Current Rating: 30 A
Dimensions: 5.12 H x 1 W x 2.36 D in.
Mounting Type: Panel Mount
Number of Poles: 1 Pole
Primary Type: Circuit Breaker
Type: Thermal/Magnetic
Voltage Rating: 240 VAC

Overview

ABB's FORMULA molded case circuit breaker line offers simplicity and quality in some of the smallest dimensions available. The FORMULA A1 breaker frame size ranges in amperes from 15 through 100 with protection trip units that have fixed thermal and magnetic threshold values. The frame is available in a fixed version with front terminals.

  • A1 100 A — Fixed (F) 1-, 2- and 3-Pole — Front Terminals (F)
  • Thermomagnetic Trip Unit — TMF IC (240 V)
  • Dimensions (W × D × H): 1-Pole: 1.00" × 2.36" × 5.12"
    2-Pole: 2.00" × 2.36" × 5.12"
    3-Pole: 3.00" × 2.36" × 5.12"
  • Available Accessories: Shunt Opening Release (2- and 3-Pole), Undervoltage Release (2- and 3-Pole), Auxiliary Contacts (2- and 3-Pole), Termination Kits (1-, 2- and 3-Pole), Padlocks (1-, 2- and 3-Pole), Direct and Extended Rotary Handles (3-Pole)