ABB A110-30-00-80
Contactor,NEMA,3 Pole,110A,230-240VAC@60Hz,220-230VAC@50Hz Coil,DIN/Panel Mount
Mfr. Part #: A110-30-00-80 / RS Stock #: 70471075
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Current Rating
110 A
Control Voltage
230-240 V
Mounting Type
DIN Rail Mount ; Panel Mount
Number of Poles
3
Primary Type
Contactor
UPC Code
7320500129319
Overview
A-Line contactors are mainly used for controlling 3-phase motors and for controlling power circuits corresponding to their operating characteristics up to 690 and even 1000 VAC and 440 VDC. A variety of accessories are available for top or side-mount versions.
Features:
3- or 4-Poles
Touch Safe Design
Easy Maintenance of Contacts and Coil Inspection
Specifications:
24-600 VAC/VDC Coils
Up to 450 HP @ 240V
Up to 900 HP @ 480V
UL, CSA Approved
Up to 1650 Amps
Features:
Specifications: