ABB 1SVR740100R3300
ON Delay Single TDR, Push In, 0.05 s - 300 h, 2NO/2NC, 2 Contacts, SPDT
Mfr. Part #: 1SVR740100R3300 / RS Stock #: 70416658
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$112.75
10
$107.11
25
$101.47
50
$95.83
100
$90.20
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
SPDT
Function
On-Delay
Primary Type
Time Delay Relays
UPC Code
4016779851671
Overview
CT-ERS Series On Delay Timers
The CT-ERS Series is an electronic timer series from the CT-S range with true ON - delay and 10 time ranges. All electronic timers from the CT-S range are available with two different terminal versions. You can choose between the proven screw connection technology (double - chamber cage connection terminals) and the completely tool free Easy Connect Technology (push-in terminals). This is denoted by either a "P" or "S" at the end of each manufacturer's part number.
The CT-ERS Series is an electronic timer series from the CT-S range with true ON - delay and 10 time ranges. All electronic timers from the CT-S range are available with two different terminal versions. You can choose between the proven screw connection technology (double - chamber cage connection terminals) and the completely tool free Easy Connect Technology (push-in terminals). This is denoted by either a "P" or "S" at the end of each manufacturer's part number.