ABB 1SVR500160R0000
Time Delay Relay, SPDT, 0.05-100 h, 250 V, 4 A, Screw Terminal, CT-TGD Series
Mfr. Part #: 1SVR500160R0000 / RS Stock #: 70094062
Price
Qty.
Standard Price
1
$94.42
10
$89.70
25
$84.98
50
$80.26
100
$75.54
250
$70.82
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1SVR500160R0000
Contact Form
SPDT
Control Voltage
24 to 240 V
Function
Single Shot
Mounting Type
DIN Rail Mount
Primary Type
Time Delay Relays
Termination
Screw
Timing Range
0.05 Sec. to 100 Hrs. Hour(s)
UPC Code
4013614350696
Overview
Features: Rated control supply voltage 24-48 V DC, 24-240 V AC Single-function timer pulse generator 2 x 7 time ranges (0.05 s - 100 h) in one device 1 c/o contact (250 V / 6 A) Control input: voltage-related triggering, polarized, capable of switching a parallel load 2 LEDs for status indication Width of only 17.5 mm Light-grey enclosure in RAL 7035