Location: 
All Products

ABB 1SNK505010R0000

ABB - 1SNK505010R0000 - ZS4 View larger image View larger image
Image may be a representation.
See specs for product details.

ABB ZS4
Mfr. Part#:
1SNK505010R0000

Allied Stock#: 70317933

 RoHS Compliant Part

 

Resources

View 1SNK505010R0000 Datasheet Datasheet

View More from ABB >>
Pricing (USD) & Availability
Standard Pricing
$0.650 (Each)
1$0.650
5$0.640
Availability

350 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SNK Series

Overview

A Smart Design to Support Your Daily Connection Challenges
ABB's line of SNK terminal blocks offers easy installation, secure termination, and high reliability designed to fit applications across a wide range of industries. Offered in PI-Spring, screw clamp, and pluggable options, SNK terminal blocks are available in the the installation type that best fits your needs. PI-Spring type terminal blocks offer the added benefit of accepting push-in connections or spring connections in the same block, while maintaining excellent pull strength and high corrosion resistance. The asymmetrical design allows for an immediate visual check for inadvertently reversed terminal blocks.

Features
  • PI-Spring Technology Combines Push-In and Spring Installation Options in One Connection
  • Asymmetrical Design Allows for Fast Visual Check for Reversed Terminal Blocks or Wiring Errors
  • Compact Design Can Save Up to 15% of Space in Your Control Cabinet
  • Marking Options Available for Easy Identification of Terminal Block Wiring
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.