Location: 
All Products

ABB 016511510

ABB - 016511510 - Earth Block,  SNA Series ,  10mmsq,  ScrewClamp Termination,  Green/Yellow View larger image View larger image
Image may be a representation.
See specs for product details.

ABB Earth Block, SNA Series , 10mmsq, ScrewClamp Termination, Green/Yellow
Mfr. Part#:
016511510

Allied Stock#: 70094869

 RoHS Compliant Part

 

Resources

View 016511510 Datasheet Datasheet

View More from ABB >>
Pricing (USD) & Availability
Standard Pricing
$4.02 (Each)
50$4.020
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50 |  Multiples Of: 50

Specifications

Brand/Series: SNA Series
Color: Green | Yellow
Current Rating: 1200 A
Level: Single Level
Material, Insulation: Polyamide
Number of Poles: 2 Pole
Pin Spacing: 10 mm
Primary Type: DIN Rail
Temperature Range: -5 to +40 °C
Termination: Screws
Type: Ground
Width, Terminal: 10 mm
Wire Size: 6

Overview

The SNA series screw clamp terminal blocks benefit from 50 years of experience and offer a large choice of sections, colour variants and mountings.

Main benefits
  • Save on maintenance & trouble shooting time thanks to our anti-release system. Screw is locked in total safety
  • Enhanced reliability and reduce the maintenance on installations thanks to clamp high torque protection
  • Avoid mounting and wiring errors thanks to asymmetrical design
  • Allow installation flexibility with extra mounting options such as TS32 rail
  • 50% faster assembly time thanks to pre-assembled blocks
  • Elimination of faulty manouvers thanks to screw type jumper bars

    Main features
  • Connecting capacity from 0.2 to 240 mm²
  • Available functions : feed-through, ground, disconnect, fuse, single to triple deck, test & measurement
  • Reliable hardened steel clamp
  • 10 pre-assembled blocks for quick mounting