Location: 
All Products

Aavid Thermalloy MAX10NG

Aavid Thermalloy - MAX10NG - Heat Sinks MaxClip TO220/Max220 9lb 19.7x12mm
Image may be a representation.
See specs for product details.

Aavid Thermalloy Heat Sinks MaxClip TO220/Max220 9lb 19.7x12mm
Mfr. Part#:
MAX10NG

Allied Stock#: 70814922

 RoHS Compliant Part

 

Resources

View MAX10NG Datasheet Datasheet

View More from Aavid Thermalloy >>
Pricing (USD) & Availability
Standard Pricing
$0.161 (Each)
1$0.161
500$0.150
1000$0.145
Availability

3686 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Max Clip System Series

Overview

The Max Clip System™ for power transistors is a high performance, low cost solution to eliminate mounting holes, screws, rivets and thermal inefficiency. This quick, efficient attachment method saves on labor and machining costs while increasing design flexibility. The Max Clip System™ compromises a proprietary reduced fin configuration incorporated into each heat sink, into which a clip is pressed for optimum retention. The Max Clip System™ is patented throughout Europe, North America and Asia.

Features:

  • Reduces Assembly and Labor Costs
  • Provides Mounting for Discrete Power Devices without Mounting Holes
  • Optimizes Thermal Management of Power Transistors
  • Allows Easy Removal and Replacement of Components
  • Maintains Consistent Mounting Force for Reduced Thermal Resistivity
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.