Location: 
All Products

Aavid Thermalloy MAX03-HNG

Aavid Thermalloy - MAX03-HNG - MAX CLIP TO-247/MAX247 HIGHFORCE View larger image View larger image
Image may be a representation.
See specs for product details.

Aavid Thermalloy MAX CLIP TO-247/MAX247 HIGHFORCE
Mfr. Part#:
MAX03-HNG

Allied Stock#: 70115251

 RoHS Compliant Part

 

Resources

View MAX03-HNG Datasheet Datasheet

View More from Aavid Thermalloy >>
Pricing (USD) & Availability
Standard Pricing
$0.290 (Each)
1$0.290
1000$0.276
5000$0.262
Availability

4940 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Max Clip System Series
Dimensions: 18 x 0.6 (0.71 x 0.02) mm (In.)
Type: Clips

Overview

The Max Clip System™ for power transistors is a high performance, low cost solution to eliminate mounting holes, screws, rivets and thermal inefficiency. This quick, efficient attachment method saves on labor and machining costs while increasing design flexibility. The Max Clip System™ compromises a proprietary reduced fin configuration incorporated into each heat sink, into which a clip is pressed for optimum retention. The Max Clip System™ is patented throughout Europe, North America and Asia.

Features:

  • Reduces Assembly and Labor Costs
  • Provides Mounting for Discrete Power Devices without Mounting Holes
  • Optimizes Thermal Management of Power Transistors
  • Allows Easy Removal and Replacement of Components
  • Maintains Consistent Mounting Force for Reduced Thermal Resistivity