Location: 
All Products

Aavid Thermalloy 780101F00000

Aavid Thermalloy - 780101F00000 - Extrusion,  heat sink,  8.2 foot View larger image View larger image
Image may be a representation.
See specs for product details.

Aavid Thermalloy Extrusion, heat sink, 8.2 foot
Mfr. Part#:
780101F00000

Allied Stock#: 70115238

 RoHS Compliant Part

 
View More from Aavid Thermalloy >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$87.91 (Each)
1$87.910
Availability

19 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Dimensions: 34.04mm W x 74.93mm H, 1.34" W x 2.95" H
Finish: Unfinished
Height: 2.95" (74.9mm)
Material: Aluminum
Primary Type: Extruded
Thermal Resistance: 1.89 °C/W
Type: Bulk Extrusion
Weight: 1.6 lbs./ft.
Width: 1.339" (34mm)

Overview



The Max Clip System™ for power transistors is a high performance, low cost solution to eliminate mounting holes, screws, rivets and thermal inefficiency. This quick, efficient attachment method saves on labor and machining costs while increasing design flexibility. The Max Clip System™ compromises a proprietary reduced fin configuration incorporated into each heat sink, into which a clip is pressed for optimum retention. The Max Clip System™ is patented throughout Europe, North America and Asia.

  • Reduces Assembly and Labor Costs
  • Provides Mounting for Discrete Power Devices without Mounting Holes
  • Optimizes Thermal Management of Power Transistors
  • Allows Easy Removal and Replacement of Components
  • Maintains Consistent Mounting Force for Reduced Thermal Resistivity
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.