Location: 
All Products

Aavid Thermalloy 7721-7PPSG

Aavid Thermalloy - 7721-7PPSG - Insulating Shoulder Washer,  RoHS compliant version View larger image View larger image
Image may be a representation.
See specs for product details.

Aavid Thermalloy Insulating Shoulder Washer, RoHS compliant version
Mfr. Part#:
7721-7PPSG

Allied Stock#: 70115170

 RoHS Compliant Part

 
View More from Aavid Thermalloy >>
Pricing (USD) & Availability
Standard Pricing
$0.207 (Each)
1$0.207
100$0.196
500$0.186
Availability

13265 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Diameter, Inner: 3.43 mm
Diameter, Outer: 5.46 mm
Material, Body: PPS
Material, Washer: Plastic
Primary Type: Shoulder Washer
Size: 4
Thread Size: 10
Type: Insulator/Kits

Overview

Features:
  • 40% Glass-Filled Polyphenylene Sulfide (PPS) Material
  • Chemically Inert — No Known Solvents Under 200°C (392°F)
  • Maximum Recommended Service Temperature of 260°C (500°F)
  • Recommended Torque is 0.452 Nm (4 Inch-Pounds)
  • Design Allows Insertion in the Tab of a TO-220
  • Fits #4 Screw