Location: 
All Products

Aavid Thermalloy 563002B00000G

Aavid Thermalloy - 563002B00000G - Heatsink,  TO-220,  13degC/W,  25.4 x 12.7x 29.97mm,  Through Hole Mount View larger image View larger image
Image may be a representation.
See specs for product details.

Aavid Thermalloy Heatsink, TO-220, 13degC/W, 25.4 x 12.7x 29.97mm, Through Hole Mount
Mfr. Part#:
563002B00000G

Allied Stock#: 70115218

 RoHS Compliant Part

 

Resources

View 563002B00000G Datasheet Datasheet

View More from Aavid Thermalloy >>
Pricing (USD) & Availability
Standard Pricing
$0.403 (Each)
1$0.403
Availability

1350 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Through Hole Discrete Semiconductors
Dimensions: 25.4mm L x 29.97mm H x 12.7mm W, 1" L x 1.18" H x 0.5" W
Finish: Black Anodized
For Use With: TO-220
Material: Aluminum
Primary Type: TO-220
Special Features: Channel Style with Three Integrated Tabs
Thermal Resistance: 13 °C/W
Type: TO-220

Overview

Aavid Thermally TO-220 Heatsinks
Aavid Thermalloy low profile heatsinks for use with TO-220 package through hole diskrete semiconductors.