Aavid Thermalloy 53-02-103G

Aavid Thermalloy Insulator; Silicone Rubber; 5.7 x 10^15Ohm-cm; Gray-Green; 0.92
Mfr. Part#:
53-02-103G

Allied Stock#: 70115264
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$0.803 (Each)
1$0.803
Availability

4220 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

  • 0.006" (+0.001/–0.002") Thick Gray-Green Glass Cloth Reinforced Silicone Elastomer Binder with Thermally Conductive Filler
  • 0.92 W/m °C Thermal Conductivity
  • UL 94V-0 Flame Resistance UL Card #E58126 (S)
  • –60 to 180°C (–76 to 356°F) Service Temperature
  • 2.5 Dielectric Constant at 1000 Hz (ASTM D-150)
  • 4000 V Breakdown Voltage at 0.006" Thick (ASTM D-149)
  • 5.7 × 1015 Ohm-cm Volume Resistivity (ASTM D-257)
  • 0.004 Dissipation Factor at 1000 Hz (ASTM D-150)
  • People Also Bought

     Circuit Protection > Circuit Breaker
     Circuit Protection > Fuse
     Connectors > IC Sockets, Plugs and Adapters
     Crimp Terminals, Lugs and Twist-On Splices > Crimp Terminals
     Diodes > TVS Diodes
     Memory Chips > EEPROM Memory Chips
     Power Products > Power Supply (AC-DC Power Supplies)
     Rectangular/PCB Connectors > Connectors
     Transformers > Transformer
     Voltage Regulators > Linear Voltage Regulators


    © Allied Electronics, Inc. 2015. All rights reserved.