Location: 
All Products

Aavid Thermalloy 416501U00000G

Aavid Thermalloy - 416501U00000G - Heatsink;  Hi-Contact Liquid Cold Plate; Unfinished;  4 Pass;  152mm View larger image View larger image
Image may be a representation.
See specs for product details.

Aavid Thermalloy Heatsink; Hi-Contact Liquid Cold Plate; Unfinished; 4 Pass; 152mm
Mfr. Part#:
416501U00000G

Allied Stock#: 70115273

 RoHS Compliant Part

 

Resources

View 416501U00000G Datasheet Datasheet

View More from Aavid Thermalloy >>
Pricing (USD) & Availability
Standard Pricing
$103.02 (Each)
1$103.020
25$97.870
50$92.970
100$90.690
Availability

74 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Hi-Contact Series
Finish: Unfinished
Length: 6" (152.4mm)
Material: Aluminum
Type: Liquid Cooled

Overview

Hi-Contact™ cold plates feature a interlocking groove and tube geometry that improves mechanical robustness and thermal performance over conventional designs.

Features:
  • Extruded Base and Continuous Tube Construction
  • Joint Free Tube Reduces Chances for Leaks
  • Tube Directly Contacts the Base of the Device Being Cooled Improving Thermal Resistance
  • Thin Epoxy Joint Between Tube and Plate Outperforms Dry Joints
  • Extruded Aluminum Plate
  • 0.375" Diameter, 0.044" Wall Copper Tube
  • High Thermal Conductivity, Aluminum Filled Epoxy
  • Please Contact Your Local Allied Sales Representative for Other Standard or Custom Lengths, Stainless Steel or Cupronickel Tubing, AavSHIELD or AavSHIELD3 Finish, Barb or NPT Fittings and Other Customizations