Location: 
All Products

Aavid Thermalloy 323005B00000G

Aavid Thermalloy - 323005B00000G - Heat Sink,  Press-On for TO-5,  RoHS compliant version View larger image View larger image
Image may be a representation.
See specs for product details.

Aavid Thermalloy Heat Sink, Press-On for TO-5, RoHS compliant version
Mfr. Part#:
323005B00000G

Allied Stock#: 70115169

 RoHS Compliant Part

 
View More from Aavid Thermalloy >>
Pricing (USD) & Availability
Standard Pricing
$2.21 (Each)
1$2.213
100$2.102
500$1.997
Availability

778 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Through Hole Discrete Semiconductors
Dimensions: 8.08 W x 6.35 H mm
Finish: Black Anodized
For Use With: TO-5
Height: 6.35 mm
Material: Aluminum
Package Type: TO-5
Primary Type: TO-5
Special Features: Extruded Collar Style with Mounting Hole
Thermal Resistance: 56 °C/W
Type: TO-5

Overview

Extruded collar style heat sink with mounting hole for TO-5 package.
Height: 6.35 mm
Mount Orientation: Vertical
Finish: Black Anodize