Location: 
All Products

Aavid Thermalloy 250G

Aavid Thermalloy - 250G - Thermal Grease,  2 Oz.,  Thermalcote View larger image View larger image
Image may be a representation.
See specs for product details.

Aavid Thermalloy Thermal Grease, 2 Oz., Thermalcote
Mfr. Part#:
250G

Allied Stock#: 70115245

 RoHS Compliant Part

 
View More from Aavid Thermalloy >>
Pricing (USD) & Availability
Standard Pricing
$10.82 (Each)
1$10.816
15$10.276
25$9.762
50$8.888
100$8.435
Availability

346 can ship immediately.

1000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Chemical Component: Polydimethylsiloxane/Zinc Oxide
Dispensing Method: Tube
Primary Type: Grease
Temperature, Rating: -40 to +204 °C
Type: Interface Materials
Weight: 2 Oz.

Overview



Thermalcote™ is a superior thermal-joint compound of thermally-loaded silicone-based grease for use with all heat sinks. It improves the transfer of thermal energy across the metal-to-metal interfaces between the transistor or rectifier case and the heat sink. Thermalcote™ conducts heat approximately 15 times better than air and more than four times better than unloaded silicone grease. Opaque white in color, it is non-toxic, extremely stable, and neither cakes nor runs from –40° to 204°C (–40 to 399°F).