Location: 
All Products

Aavid Thermalloy 161000F00000G

Aavid Thermalloy - 161000F00000G - Adhesive,  epoxy .35 oz View larger image View larger image
Image may be a representation.
See specs for product details.

Aavid Thermalloy Adhesive, epoxy .35 oz
Mfr. Part#:
161000F00000G

Allied Stock#: 70115242

 RoHS Compliant Part

 
View More from Aavid Thermalloy >>
Pricing (USD) & Availability
Standard Pricing
$14.47 (Each)
1$14.465
Availability

1271 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Chemical Component: Butyl Glycidyl Ether/Epoxy Resin
Primary Type: Adhesive
Temperature, Rating: -70 to +115 °C
Type: Interface Materials
Weight: 0.35 Oz.

Overview



Ther-O-Bond 1600 produces a stable, durable, high-impact bond, with good heat transfer characteristics. It is a thixotropic (smooth paste) thermally conductive epoxy system used for staking thermistors, diodes, resistors, integrated circuits and other heat sensitive components to printed circuit boards. Blue in color, this two-part adhesive develops strong, durable, high impact bonds at room temperature, which improve heat transfer while maintaining electrical insulation. Ther-O-Bond 1600 bonds readily to itself, to metals, silica, steatite, alumina, sapphire and other ceramics, glass, plastics and many other materials because its coefficient of thermal expansion provides a good match for those materials over a fairly wide temperature range.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.