Select pricing by country: 

Allied Electronics

 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Connectors, Wire & Cable  > Audio, Video Connectors  > Connectors Remove last refinement


Switchcraft 2501F - Connector;  Microphone Connector;  5/8


View larger image
Product Rating:
Switchcraft
Connector; Microphone Connector; 5/8-27; 0.281 in. (Max.)
$5.40 (Each)
Mfr Part#: 2501F
Allied Stock#: 932-1045
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

16 can ship immediately.
On Order: 17

Request Lead Time
Datasheet
Catalog Page #439
RoHS Compliant part   RoHS Compliant part
 
 
Pricing (USD)
Standard Pricing:
1 - 9$5.400     
10 - 24$4.500     
25 - 49$4.130     
50 - 99$3.810     
100+$3.727     



OverviewSpecsReviews (0)AccessoriesSimilar Products

Plugs and receptacles offer up to 5-contact versatility by means of up to four circuit contacts plug electrically integrated ground terminal on shell. Neoprene cable strain relief bushing keyed to shell; ribbed for easy access to male plugs. Die-cast zinc alloy with satin-nickel finish. Receptacles will mate with all standard audio connectors. Right angle configuration reduces “cable clutter.”

2501F to fit standard 2-conductor phone jack.

Angle:Straight
Connector Type:Microphone Connector
Diameter, Cable:0.281 in. (Max.)
For Use With:Single conductor microphone cable with .281 in. (7.14 mm) (Max.) outside diameter
Mounting Type:Cable
Number of Contacts:2
Primary Type:XLR
Size, Thread:5⁄8-27
Termination:Screw, Clamp
Type:Jack
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Audio, Video Connectors > Connectors


Coaxial/RF Connectors > RF Connectors


IC Sockets, Plugs and Adapters > IC Connectors


Production & Prototyping Supplies > Tools

$134.06
Each



Switch Accessories > Pushwheel / Thumb Wheel Accessories


Switches, Relays, & Control > Switches


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type