Select pricing by country:
Canada
United States
Allied Electronics
My Account
|
Login
|
Cart
(
0
)
Home
|
Products
|
Catalog
|
Services
|
Customer Service
|
About Us
need help? call
(866) 433-5722
Products
>
Actives and Passives
> Capacitors
View More
Cornell-Dubilier Capacitors >>
View larger image
Product Rating:
0 out of 0
Be the first to review this
product >>
Capacitor, Motor Run; 15uF; Flat Oval; 370VAC; +/-10%
$9.34
(Each)
Mfr Part#:
37FD3715-F
Allied Stock#:
852-0137
Quantity:
Min. Order QTY: 1
|
Multiples of: 1
Availability:
51
can ship immediately.
Request Lead Time
Datasheet
Catalog Page #1625
RoHS Compliant part
Pricing (USD)
Standard Pricing:
1 - 24
$9.340
25 - 99
$8.490
100 - 249
$7.910
250+
$7.390
Recommended Accessories
Cornell-Dubilier
Mounting Bracket, Capacitor; 1010CRS; Oval; Flat Oval Base Style AC Capacitors
$2.55 Each
Overview
Specs
Reviews (0)
Accessories
Similar Products
Metallized polypropylene film dielectric capacitors offer a new option for AC applications. All devices have metal cases and four prong quick disconnect terminals.* These capacitors pack the same capacitance and voltage capabilities of a conventional paper capacitor into a smaller case of considerably lighter weight. In addition, these parts have extremely low dissipation factors. They offer high reliability and long life and meet EIA Standard RS-456 characteristic “E”. Allow 1⁄2" clearance above the terminals on fluid filled capacitors for interrupter operation.
Specifications
Capacitance Range: 1 to 80 μF
Tolerance: ±10%
Voltage Range: 330 VAC, 370 VAC, 440 VAC
Operating Temperature: –40°C to 70°C
Features
Internal Protector
Environmentally Safe
Long Life
Double Rolled Seams
Light Weight
Small Size
High Reliability
Applications
Lighting
Motors
Power Factor Correction
Phase Shifting
Air Conditioning
Refrigeration
Capacitance
:
15 μF
Material, Element
:
Polypropylene Metallized
Termination
:
Quick Connect
Tolerance
:
±10 %
Voltage, Rating
:
370 VAC
Be the first to review this product.
Total Reviews:
0
Write a review
Mounting Hardware > Capacitor
Cornell-Dubilier
Mounting Bracket, Capacitor; 1010CRS; Oval; Flat Oval Base Style AC Capacitors
$2.55
Each
People Also Bought
You may also want to consider these products other people have purchased.*
Connectors, Wire & Cable > Cable Management
Thomas & Betts
White Polyester (3/4in. Width) tape
Is this product relevant?
Yes
|
No
$23.68
Each
Thomas & Betts
Thermal Transfer Printer
Is this product relevant?
Yes
|
No
$152.99
Each
Power Protection > Surge Suppressors
Littelfuse
Diode; 2.8 A; 380 V (Min.) @ 1 mA; 5 uA @ 376 V; 200 A (Max.); 1500 W (Min.)
Is this product relevant?
Yes
|
No
$0.44
Each
Littelfuse
Diode; 11.1 A; 95 V (Min.) @ 1 mA; 5 uA @ 85.50 V; 200 A (Max.); 1500 W (Min.)
Is this product relevant?
Yes
|
No
$0.31
Each
Switches, Relays, & Control > Relays
American Zettler, Inc.
RELAY; POWER; MINIATURE; 30A; SPDT; 24VDC; 1 FORM C; SEALED
Is this product relevant?
Yes
|
No
$3.95
Each
Variable Resistor (Potentiometers) > Rheostats
Ohmite
Rheostat; Rest 1.5 Kilohms; Wirewound; Pwr-Rtg 25W; Panel; Dia 1.56in; Open
Is this product relevant?
Yes
|
No
$32.54
Each
* These are not Recommended Accessories and may not be compatible with the primary product.
File
File Type
Material, Element
Capacitance
Tolerance
Voltage, Rating
Termination
Cornell-Dubilier
CAPACITOR, MOTOR RUN; 4UF; OVAL; 370VAC; +/-10%
Polypropylene Metallized
4 μF
±10 %
370 VAC
Quick Connect
$6.83
Each
Cornell-Dubilier
Capacitor, Motor Run; 2uF; Oval; 370VAC; +/-10%
Polypropylene Metallized
2 μF
±10 %
370 VAC
Quick Connect
$6.62
Each
Cornell-Dubilier
Capacitor; 3 uF; 370 VAC; + 10%; 50 to 60 Hz; -40 degC; degC
Polypropylene Metallized
3 μF
±10 %
370 VAC
Quick Connect
$6.62
Each
Cornell-Dubilier
CAPACITOR, MOTOR RUN; 7.5UF; OVAL; 370VAC; +/-10%
Polypropylene Metallized
7.5 μF
±10 %
370 VAC
Quick Connect
$6.36
Each
Cornell-Dubilier
Capacitor, Motor Run; 10uF; Oval; 370VAC; +/-10%
Polypropylene Metallized
10 μF
±10 %
370 VAC
Quick Connect
$7.16
Each
Cornell-Dubilier
Capacitor, Motor Run; 5uF; Oval; 370VAC; +/-10%
Polypropylene Metallized
5 μF
±10 %
370 VAC
Quick Connect
$5.98
Each
Cornell-Dubilier
Capacitor, Motor Run; 6uF; Oval; 370VAC; +/-10%
Polypropylene Metallized
6 μF
±10 %
370 VAC
Quick Connect
$6.16
Each
Cornell-Dubilier
Capacitor, Motor Run; 20uF; Flat Oval; 370VAC; +/-10%
Polypropylene Metallized
20 μF
±10 %
370 VAC
Quick Connect
$9.81
Each
Cornell-Dubilier
CAP FILM OIL WOUND 25UF 370VAC
Polypropylene Metallized
25 μF
±10 %
370 VAC
Quick Connect
$10.85
Each
Allied Stock #:
Mfr Part #:
Description:
On Order:
On Order
Estimated Ship Date*
* Dates are estimations only based on information provided by the manufacturer and are not a guarantee of shipment.
site map
|
press room
|
security
|
privacy policy
|
legal
|
shipping info
|
terms & conditions
|
mobile
|
careers
© Allied Electronics, Inc. 2010. All rights reserved.