Products
> Actives and Passives > Capacitors 
|
|
|
| 1 - 24 | $1.250 |
| 25 - 99 | $1.190 |
| 100 - 249 | $0.960 |
| 250+ | $0.950 |
|
|
|
|
|
Type EDL Electric Double Layer Capacitors provide a 15 year long life specifically used for battery back-up applications where memory hold-up is critical when battery replacement is necessary. The EDL capacitor is available in horizontal and vertical radial-leaded stacked coin configurations, a cylindrical case with radial leads, and a surface-mount package. The capacitors offer extremely high capacitance values (farads) from 0.22 F to 70 F with a voltage range of 2.1 Vdc to 5.5Vdc depending on the capacitance rating. The EDL provides unlimited charging and discharging capability and extends battery life up to 1.6 times longer. The EDL is a cut above the standard electrolytic capacitor in that it can act as a battery without having to deal with the environmental or hazardous material issues that batteries entail. Capacitance Range:.22 F to 70 FVoltage Range2.1 Vdc to 5.5 VdcTemperature Range:-25 C to + 85 CCase Types:Radial Leaded, Stacked Coin, SMT
| Capacitance | : | 0.2 F | | Material, Element | : | Electric Double Layer | | Special Features | : | Supercapacitors and Ultracapacitors | | Termination | : | SMT | | Voltage, Rating | : | 3.3 VDC |
| 5 |
|
0% |
Total Reviews: 1
|
|
| 4 |
|
0% |
|
|
| 3 |
|
0% |
|
|
| 2 |
|
0% |
|
Write a review |
| 1 |
|
0% |
|
|
Manufacturer Review
|
Review Rating: 1
|
| CDE’s new electric double layer super-capacitors offer the highest volumetric efficiency of all capacitor technologies. They offer extremely high capacitance values (farads) in a variety of packaging options that will satisfy many assembly requirements such as low profile, surface mount, through hole and high density.
These parts can act as a battery without having to deal with the environmental or hazardous material issues that batteries entail. The EDL types have no limit to the number of charge and discharge cycles it can sustain and does not need a charging circuit. Repeated rapid charge and discharge cycles are acceptable and do not affect the life of the capacitor. Another feature with the CDE EDL capacitors are they can be soldered, therefore no problems with unstable contacts as you might experience with batteries.
Scott Franco, Director of Market Development |
 |
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*
Actives and Passives > Capacitors
Audio, Video Connectors > Connectors
PCB > Prototyping Boards
* These are not Recommended Accessories and may not be compatible with the primary product.
| |
Material, Element |
Capacitance |
Voltage, Rating |
Termination |
Special Features |
|
 |
Cornell-Dubilier CAPACITOR, ALUMINUM ELECTRONIC (EDL) STACKED COIN, 1.0 F, 5.5 VOLT, MAX RES. 30 |
Electric Double Layer |
1 F |
5.5 VDC |
Stacked Coin |
Supercapacitors and Ultracapacitors |
$2.78 Each
|
 |
Cornell-Dubilier CAPACITOR, ALUMINUM ELECTRONIC (EDL) SMT RADIAL LEAD, .20 F, 3.3 V, MAX RES. 200 |
Electric Double Layer |
0.2 F |
3.3 VDC |
SMT |
Supercapacitors and Ultracapacitors |
$1.25 Each
|
 |
Cornell-Dubilier CAPACITOR, ALUMINUM ELECTRONIC (EDL) SMT WIDE LEAD, .20 F, 3.3 V, MAX RES. 200 |
Electric Double Layer |
0.2 F |
3.3 VDC |
SMT |
Supercapacitors and Ultracapacitors |
$1.25 Each
|
 |
Cornell-Dubilier CAPACITOR, ALUMINUM ELECTRONIC (EDL) STACKED COIN, 1.0 F, 5.5 VOLT, MAX RES. 30 |
Electric Double Layer |
1 F |
5.5 VDC |
Stacked Coin |
Supercapacitors and Ultracapacitors |
$2.60 Each
|
 |
Cornell-Dubilier CAPACITOR, ALUMINUM ELECTRONIC (EDL) STACKED COIN, 1.5 F, 5.5 VOLT, MAX RES. 30 |
Electric Double Layer |
1.5 F |
5.5 VDC |
Stacked Coin |
Supercapacitors and Ultracapacitors |
$3.28 Each
|
 |
Cornell-Dubilier CAPACITOR, ALUMINUM ELECTRONIC (EDL) RADIAL LEAD, 10 F, 2.3 VOLT, MAX RES. .2 |
Electric Double Layer |
10 F |
2.3 VDC |
Radial |
Supercapacitors and Ultracapacitors |
$2.78 Each
|
 |
Cornell-Dubilier CAPACITOR, ALUMINUM ELECTRONIC (EDL) STACKED COIN, 1.5 F, 5.5 VOLT, MAX RES. 30 |
Electric Double Layer |
1.5 F |
5.5 VDC |
Stacked Coin |
Supercapacitors and Ultracapacitors |
$3.35 Each
|
 |
Cornell-Dubilier CAPACITOR, ALUMINUM ELECTRONIC (EDL) STACKED COIN, 1.0 F, 5.5 VOLT, MAX RES. 30 |
Electric Double Layer |
1 F |
5.5 VDC |
Stacked Coin |
Supercapacitors and Ultracapacitors |
$2.15 Each
|
 |
Cornell-Dubilier CAPACITOR, ALUMINUM ELECTRONIC (EDL) STACKED COIN, .22 F, 5.5 VOLT, MAX RES. 75 |
Electric Double Layer |
0.22 F |
5.5 VDC |
Stacked Coin |
Supercapacitors and Ultracapacitors |
$1.19 Each
|
 |
Cornell-Dubilier CAPACITOR, ALUMINUM ELECTRONIC (EDL) STACKED COIN, .47 F, 5.5 VOLT, MAX RES. 30 |
Electric Double Layer |
0.47 F |
5.5 VDC |
Stacked Coin |
Supercapacitors and Ultracapacitors |
$2.80 Each
|
|
 |
 |
Allied Stock #:
Mfr Part #:
Description:
|
|
|
On Order: |
On Order
|
Estimated Ship Date*
|
|
* Dates are estimations only based on information provided by the manufacturer and are not a guarantee of shipment.
|
|
|
|
|