Hammond Manufacturing 182V24

Products  >  Power Products  > Transformers  > 182V24
 
Hammond Manufacturing - 182V24 - Transformer,  Toroidal Power; 1000VA; Chassis; Pri:117/234VAC; Sec:Ser 48VCT, Par 24V

View larger imageView larger image

Customer Rating

 
Hammond Manufacturing

Transformer, Toroidal Power; 1000VA; Chassis; Pri:117/234VAC; Sec:Ser 48VCT, Par 24V
Mfr. Part#: 182V24
Allied Stock#: 836-0964
Quantity:
 
Documents Notes
View 182V24Datasheet
View Catalog page #931Catalog Page #931  
 
Pricing (USD) & Availability
Standard Pricing
Availability
4 can ship immediately. Request Lead Time

Min. Order QTY: 1|Multiples of: 1

Overview

        

Features:

  • Low Profile
  • Space Saving and Light Weight Due to High Efficiency Toroidal Design
  • Low EMF Radiation
  • Dual Primary 117/234 V
  • 50/60 Hz Operation
  • 4000 VRMS Hi-Pot Test
  • Dual Secondaries for Series or Parallel Connection
  • Recognized to UL506
  • CSA Certified to C22.2 #66
  • CE Certified to IEC 950
  • Meets NAFTA Requirements

  • Brand/Series:182 Series
    Configuration:Toroidal
    Current, Secondary:41.7/20.8 A
    Dimensions:3.5"H×6.5"O.D
    Frequency:50/60 Hz
    Length, Lead:8 "
    Mounting Type:Panel/Chassis
    Number of Outlets:2
    Phase:1
    Power, Rating:1000 VA
    Primary Type:Dual
    Standards:UL, CSA, CE
    Termination:Leadwires
    Type:Power
    Voltage, Primary:117/234 VAC
    Voltage, Secondary:24/48 VAC
    Weight:16.49 lbs.

    File File Type
    Type Configuration Phase Frequency Voltage, Primary
    Hammond Manufacturing - 182T30 - Transformer,  Toroidal Power; 750VA; Chassis; Pri:117/234VAC; Sec:Ser 60VCT, Par 30V Hammond Manufacturing
    Transformer, Toroidal Power; 750VA; Chassis; Pri:117/234VAC; Sec:Ser 60VCT, Par 30V
    Power Toroidal 1 50/60 Hz 117/234 VAC $140.68 (Each)
    Hammond Manufacturing - 182P12 - Transformer,  Toroidal Power; 120VA; Chassis; Pri:117/234VAC; Sec:Ser 24VCT, Par 12V Hammond Manufacturing
    Transformer, Toroidal Power; 120VA; Chassis; Pri:117/234VAC; Sec:Ser 24VCT, Par 12V
    Power Toroidal 1 50/60 Hz 117/234 VAC $67.74 (Each)
    Hammond Manufacturing - 182G18 - Transformer,  Toroidal Power; 225VA; Chassis; Pri:117/234VAC; Sec:Ser 36VCT, Par 18V Hammond Manufacturing
    Transformer, Toroidal Power; 225VA; Chassis; Pri:117/234VAC; Sec:Ser 36VCT, Par 18V
    Power Toroidal 1 50/60 Hz 117/234 VAC $83.38 (Each)
    Hammond Manufacturing - 182U24 - Transformer,  Toroidal Power; 750VA; Chassis; Pri:117/234VAC; Sec:Ser 48VCT, Par 24V Hammond Manufacturing
    Transformer, Toroidal Power; 750VA; Chassis; Pri:117/234VAC; Sec:Ser 48VCT, Par 24V
    Power Toroidal 1 50/60 Hz 117/234 VAC $156.32 (Each)
    Hammond Manufacturing - 182P22 - Transformer,  Toroidal Power; 225VA; Chassis; Pri:117/234VAC; Sec:Ser 44VCT, Par 22V Hammond Manufacturing
    Transformer, Toroidal Power; 225VA; Chassis; Pri:117/234VAC; Sec:Ser 44VCT, Par 22V
    Power Toroidal 1 50/60 Hz 117/234 VAC $83.38 (Each)
    Hammond Manufacturing - 182T12 - Transformer,  Toroidal Power; 300VA; Chassis; Pri:117/234VAC; Sec:Ser 24VCT, Par 12V Hammond Manufacturing
    Transformer, Toroidal Power; 300VA; Chassis; Pri:117/234VAC; Sec:Ser 24VCT, Par 12V
    Power Toroidal 1 50/60 Hz 117/234 VAC $96.42 (Each)
    Hammond Manufacturing - 182J117 - Transformer,  Toroidal Power; 120VA; Chassis; Pri:117/234VAC; Sec:Ser 234VCT, Par 117V Hammond Manufacturing
    Transformer, Toroidal Power; 120VA; Chassis; Pri:117/234VAC; Sec:Ser 234VCT, Par 117V
    Isolation Toroidal 1 50/60 Hz 117/234 VAC $67.75 (Each)
    Hammond Manufacturing - 182M117 - Transformer,  Toroidal Power; 300VA; Chassis; Pri:117/234VAC; Sec:Ser 234VCT, Par 117V Hammond Manufacturing
    Transformer, Toroidal Power; 300VA; Chassis; Pri:117/234VAC; Sec:Ser 234VCT, Par 117V
    Isolation Toroidal 1 50/60 Hz 117/234 VAC $107.12 (Each)
    Hammond Manufacturing - 182L18 - Transformer,  Toroidal Power; 80VA; Chassis; Pri:117/234VAC; Sec:Ser 36VCT, Par 18V Hammond Manufacturing
    Transformer, Toroidal Power; 80VA; Chassis; Pri:117/234VAC; Sec:Ser 36VCT, Par 18V
    Power Toroidal 1 50/60 Hz 117/234 VAC $69.50 (Each)
    Hammond Manufacturing - 182H15 - Transformer,  Toroidal Power; 225VA; Chassis; Pri:117/234VAC; Sec:Ser 30VCT, Par 15V Hammond Manufacturing
    Transformer, Toroidal Power; 225VA; Chassis; Pri:117/234VAC; Sec:Ser 30VCT, Par 15V
    Power Toroidal 1 50/60 Hz 117/234 VAC $93.54 (Each)

    People Also Bought

    You may also want to consider these products other people have purchased.

           
    Passive Components > Capacitors
    Cornell-Dubilier
    Capacitor, Al; 15000uF; High Cap. Computer Grade; Screw; -10%, +75%; 100WVDC; 125SVDC


    Is this product relevant? Yes | No
    $39.84 (Each)
    Cornell-Dubilier
    Capacitor, Al; 10000uF; High Cap. Computer Grade; Screw; -10%, +75%; 100WVDC; 125SVDC


    Is this product relevant? Yes | No
    $30.03 (Each)
    Cornell-Dubilier
    Capacitor, Al Electrolytic; 100uF; 35VDC; +/-20%; Radial; 8mmDia.; 11.5mmL; 44VDC; 230m


    Is this product relevant? Yes | No
    $0.23 (Each)
    Passive Components > Hardware and Accessories
    Cornell-Dubilier
    Mounting Bracket, Capacitor; 1010CRS; VR Vertical; Capacitor; 0.035In.T, Clamp


    Is this product relevant? Yes | No
    $3.33 (Each)
    Power Products > Transformers
    Hammond Manufacturing
    Transformer, Toroidal Power; 750VA; Chassis; Pri:117/234VAC; Sec:Ser 48VCT, Par 24V


    Is this product relevant? Yes | No
    $156.32 (Each)
    Hammond Manufacturing
    Transformer, Toroidal Power; 225VA; Chassis; Pri:117/234VAC; Sec:Ser 36VCT, Par 18V


    Is this product relevant? Yes | No
    $83.38 (Each)
    Hammond Manufacturing
    Transformer, Toroidal Power; 120VA; Chassis; Pri:117/234VAC; Sec:Ser 36VCT, Par 18V


    Is this product relevant? Yes | No
    $75.26 (Each)
    Wire & Cable > Cable Assemblies
    Volex Power Cords
    Power Cord; 10 A; SJ; 6 ft.; 0.315 in. (Outer); 1250 W; 125 V; Black; 60 degC


    Is this product relevant? Yes | No
    $7.05 (Each)

    * These are not Recommended Accessories and may not be compatible with the primary product.

     

    © Allied Electronics, Inc. 2010. All rights reserved.