Omron Automation E5CC-QX3A5M-000

Omron Automation Controller, Temperature, 1/16 DIN, Voltage Output
Mfr. Part#: E5CC-QX3A5M-000
Allied Stock#: 70235545
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$293.06 (Each)
1$293.060
Availability

43 can ship immediately.

6 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

1⁄16 DIN (48 × 48 mm) Digital Temperature Controller — E5CC Series
Features:
  • The White PV Display with a Height of 15.2 mm Improves Visibility
  • Only 48 × 48 mm (C Size) and Provides Five Keys. As Easy to Operate as 48 × 96 mm (E Size) Models
  • High Speed Sampling at 50 ms
  • Models with Up to 3 Auxiliary Outputs, 4 Event Inputs, a Transfer Output, and Remote SP Input Added to the Lineup. Complete Selection of I/O Capacities
  • Short Body with Depth of Only 60 mm
  • Easily Connect the CX-Thermo (Sold Separately) Through a USB-Serial Conversion Cable (Sold Separately) to a Setup Tool Port on the Top Panel or on the Front Panel. The Digital Temperature Controller Receives the Power Required for Setup From the Computer Through the USB Bus Power Source
  • Alarms: 3 Relays


  • © Allied Electronics, Inc. 2014. All rights reserved.