RASPBERRY PI MODEL B

Computer; OpenFrame; 700Mhz; 512Mb RAM; 85.6x53.98x17mm; Raspberry Series
Mfr. Part#: RASPBERRY PI MODEL B
Allied Stock#: 70229569
 

Documents

Notes

Pricing (USD) & Availability
Standard Pricing
$35.00 (Each)
1$35.000
Availability

272 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

The Raspberry Pi Model B is a credit-card sized computer board that plugs into a TV and a keyboard. It's a miniature ARM-based PC which can be used for many of the things that a desktop PC does, like spreadsheets, word-processing and games. It also plays High-Definition video.


Features:

  • Broadcom BCM2835 700MHz ARM1176JZFS processor with FPU and Videocore 4 GPU

  • GPU provides Open GL ES 2.0, hardware-accelerated OpenVG, and 1080p30 H.264 high-profile decode

  • GPU is capable of 1Gpixel/s, 1.5Gtexel/s or 24GFLOPs with texture filtering and DMA infrastructure

  • 512 MB RAM

  • Boots from SD card, running the Fedora version of Linux

  • 10/100 BaseT Ethernet ports

  • HDMI socket

  • (2) USB 2.0 socket

  • RCA video socket

  • SD card socket

  • Powered from microUSB socket

  • 3.5 mm audio out jack

  • Header footprint for camera connection

  • Size: 85.6 x 53.98 x 17 mm


    **Supplies are extremelly limited at this time, only one Raspberry Pi can be shipped to any one customer.

    The balance of any order of more than one unit will be back-ordered and shipped as soon as possible.


  • © Allied Electronics, Inc. 2013. All rights reserved.