Tektronix DPO4104B

Tektronix Oscilloscope, 1 GHz, 5GS/s, 20M Record Length, 4 Channels
Mfr. Part#: DPO4104B
Allied Stock#: 70137015
 

Notes

Pricing (USD) & Availability
Standard Pricing
$17,600.00 (Each)
1$17,600.000
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Feature-rich Tools for Debugging Mixed Signal Designs
With the MSO/DPO4000B Mixed Signal Oscilloscope Series, you can analyze up to 20 analog and digital signals with a single instrument to quickly find and diagnose problems in complex designs. Bandwidths up to 1 GHz and a minimum of 5X oversampling on all channels ensure you have the performance you need to see fast-changing signal details. To capture long windows of signal activity while maintaining fine timing resolution, the MSO/DPO4000B Series offers a deep record length of 20M points standard on all channels. With Wave Inspector® controls for rapid waveform navigation, automated serial and parallel bus analysis, limit and mask testing, and automated power analysis – the MSO/DPO4000B Oscilloscope Series from Tektronix provides the feature-rich tools you need to simplify and speed debug of your complex design.

Key Performance Specifications

•      1 GHz, 500 MHz, 350 MHz Bandwidth Models
•      4 Analog Channel Models
•      16 Digital Channels (MSO Series)
•      Up to 5 GS/s Sample Rate on All Channels
•      20 Megapoint Record Length on All Channels
•      >50,000 wfm/s Maximum Waveform Capture Rate
•      Standard Passive Voltage Probes with Less than 4 pF Capacitive Loading and 500 MHz or 1 GHz Analog Bandwidth
•      Suite of Advanced Triggers

Ease of Use Features

•      Wave Inspector® Controls provide Easy Navigation and Automated Search of Waveform Data
•      41 Automated Measurements, Waveform Histograms, and FFT Analysis for Simplified Waveform Analysis
•      TekVPI® Probe Interface supports Active, Differential, and Current Probes for Automatic Scaling and Units
•      10.4 in. (264 mm) Bright XGA Color Display
•      Small Footprint and Lightweight – Only 5.8 in. (147 mm) deep and 11 lb. (5 kg)

Connectivity

•      Two USB 2.0 Host Ports on the Front Panel and Two on the Rear Panel for Quick and Easy Data Storage, Printing, and Connecting a USB Keyboard
•      USB 2.0 Device Port on Rear Panel for Easy Connection to a PC or Direct Printing to a PictBridge®-compatible Printer
•      Integrated 10/100/1000BASE-T Ethernet Port for Network Connection and Video Out Port to Export the Oscilloscope Display to a Monitor or Projector




© Allied Electronics, Inc. 2014. All rights reserved.