3M 70035

3M 3M(TM) Moisture Barrier Bag SCC Dri-Shield 2000, 3.6 mil, 3 in. x 5 in.
Mfr. Part#: 70035
Allied Stock#: 70112771
 

Notes

RoHS Compliant partRoHS Compliant Part

  • This item cannot be backordered online. Maximum order amount is 18.
Pricing (USD) & Availability
Standard Pricing
$9.67 (Pack of 100)
1$9.670
Availability

18 can ship immediately.

256 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

SCC Dri-Shield moisture barrier bags satisfy many dry packing applications and provide the same static control benefits as static shielding bags. Moisture barrier bags work by enclosing a device with a metal shield that has a high resistance to moisture vapor permeation. Dry devices are placed inside this shield, and the moisture laden air is evacuated. Desiccant filled pouches scavenge the remaining moisture from the bag's interior.
  • Strong, Lightweight, Heat Sealable, Suitable for Vacuum Packaging
  • Static Safe: Dissipative Inner and Outer Surfaces
  • Used for Packaging SMDs in Trays, Shipping Tubes, Tape and Reels
  • Bags Are Printed with ESD Warning Symbol and Lot Coded for QC Traceability
  • Meet or Exceed Requirements of: ANSI/ESD S-20.20, ANSI/ESD S-541


  • © Allied Electronics, Inc. 2013. All rights reserved.