Select pricing by country: 

Allied Electronics

 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Switches, Relays, & Control  > Switch Accessories  > Rocker Switch Accessories Remove last refinement


Carling Technologies VM3-01 - Mounting Panel;  Panel;  3.400 in. L x


View larger image
Product Rating:
Carling Technologies
Mounting Panel; Panel; 3.400 in. L x 2.300 in. H; 2V Series
$3.79 (Each)
Mfr Part#: VM3-01
Allied Stock#: 683-0156
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

51 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #974
RoHS Compliant part   RoHS Compliant part
 
 
Pricing (USD)
Standard Pricing:
1 - 24$3.788     
25 - 49$3.081     
50 - 99$2.697     
100 - 249$2.384     
250+$2.275     



OverviewSpecsReviews (0)Similar Products

V Series Switch to meet all applications. Certified to IP 66 and IP68. Temperature range from –40°C to +85°C. Applications varied and include transportation markets, food equipment, lawn and garden and construction and agriculture equipment. The accessories allows for inexpensive value added options to the switch. IP66/IP68 certified. UL1500 recognized. Temperature Range: –40°C to +85°C. Contact Rating: 20 A @ 12 VDC. Termination: 0.250 QC Tabs.

Mounting panel for 2V switch.

Brand/Series:2V Series
Dimensions:3.400 in. L x 2.300 in. H
Mounting Style:Panel
There are no recommended accessories available.
File File Type