Products
> Switches, Relays, & Control > Switches 
|
|
|
| 1 - 49 | $6.420 |
| 50 - 99 | $6.010 |
| 100 - 249 | $5.740 |
| 250 - 499 | $5.400 |
| 500+ | $5.070 |
|
|
|
|
|
Contact Rating: Switch — 2.5 amps at 125 VAC; 350 mA at 250 VDC (UL/CSA); Carry — 5 amps continuous. Electrical Life: 15,000 make-and-break cycles at full load. Insulation Resistance: 10 9 ohms min. Dielectric Strength: 1,000 V RMS min. at sea-level. Housing, Top Plate, and Bushing: Glass-filled nylon. Movable Contact: Coin silver, silver-plated. Stationary Contacts and Terminals: Brass, silver-plated. Included Hardware: Nut, lockwasher and stop ring.
| Actuator Type | : | Flat | | Application | : | Automotive, major and small appliances, industrial equipment | | Brand/Series | : | A Series | | Current, Rating | : | 2.5 A | | Dielectric Strength | : | 1000 V | | Electrical Life | : | 15000 Make and Break Cycles @ Full Load up to 300000 Detent Operations | | Material, Contact | : | Silver | | Mounting Hole Size | : | 0.386 " | | Mounting Type | : | Panel | | Number of Poles | : | 4 | | Number of Positions | : | 3 | | Standards | : | UL Recognized, CSA Certified | | Termination | : | Solder | | Type | : | Rotary | | Voltage, Rating | : | 125/125 VAC/VDC |
Total Reviews: 0
Write a review
There are no recommended accessories available.
| |
Type |
Actuator Type |
Voltage, Rating |
Current, Rating |
Mounting Type |
|
 |
C&K / ITT / Cannon Switch, Rotary, 2.5A@125VAC; 350MA@250VDC, Solder TerminalS, SP, 12 PositionS |
Rotary |
Flat |
125/125 VAC/VDC |
2.5 A |
Panel |
$3.73 Each
|
 |
C&K / ITT / Cannon Switch, Rotary, Solder TerminalS, 2.50 @125VAC, 350MA @250VDC, DP, 6 Position |
Rotary |
Flat |
125/125 VAC/VDC |
2.5 A |
Panel |
$3.90 Each
|
 |
C&K / ITT / Cannon Switch, Rotary, PC Terminal, 2.5A@125VAC; 350MA@125VDC, DP, 6 PositionS |
Rotary |
Flat |
125/125 VAC/VDC |
2.5 A |
PCB |
$5.44 Each
|
 |
C&K / ITT / Cannon Switch, Rotary, Solder TerminalS, 2.5A@125VAC; 350MA@250VDC, 3P, 4 PositionS |
Rotary |
Flat |
125/125 VAC/VDC |
2.5 A |
Panel |
$5.37 Each
|
 |
C&K / ITT / Cannon Switch, Rotary, PC Terminal, 2.5A@125VAC; 350MA@250VDC, SP, 12 PositionS |
Rotary |
Flat |
125/125 VAC/VDC |
2.5 A |
PCB |
$5.12 Each
|
 |
C&K / ITT / Cannon Switch, Rotary, PC Terminal, 2.5A@125VAC; 350MA@250VDC, 3P, 4 PositionS |
Rotary |
Flat |
125/125 VAC/VDC |
2.5 A |
PCB |
$5.37 Each
|
 |
C&K / ITT / Cannon Switch, Rotary, PC Terminal, 4P, 3 Position, 2.5A@125VAC; 350MA@250VDC |
Rotary |
Flat |
125/125 VAC/VDC |
2.5 A |
PCB |
$5.84 Each
|
|
 |
 |
Allied Stock #:
Mfr Part #:
Description:
|
|
|
On Order: |
On Order
|
Estimated Ship Date*
|
|
* Dates are estimations only based on information provided by the manufacturer and are not a guarantee of shipment.
|
|
|
|
|