Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Switches, Relays, & Control  > Switches Remove last refinement


C&K / ITT / Cannon S202031SS03Q - Switch,  Slide,  DPDT,  6A@125VAC;  6A


View larger image
Product Rating:
C&K / ITT / Cannon
Switch, Slide, DPDT, 6A@125VAC; 6A@250VAC; 1A@125VDC
$2.80 (Each)
Mfr Part#: S202031SS03Q
Allied Stock#: 676-4105
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

556 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #970
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 49$2.798     
50 - 99$2.626     
100 - 249$2.515     
250 - 499$2.353     
500+$2.122     



OverviewSpecsReviews (0)Similar Products

Contact Rating: 6 A @ 125 VAC or 250 VAC; 1 A @ 125 VDC (UL/CSA). Housing, Top Plate, and Actuator: Nylon, black. Contacts and Terminals: Copper, silver-plated. Insulation Resistance: 1
  • 10 9 ohms min. Electrical Life: 10,000 make-and-break cycles at full load.



  • Brand/Series:S Series
    Contact Form:DPDT
    Current, Rating:6 A
    Dielectric Strength:1000 V
    Dimension, Actuator:0.335 in.
    Dimension, Body:0.530 in. L x 0.280 in. W x 1.375 in. H
    Electrical Life:10000 Cycles Make and Break at Full Load
    Material, Body:6⁄6 Nylon Housing and Actuator, Stainless Steel Contact, Epoxy Terminal Seal
    Material, Contact:Silver
    Mounting Hole Size:0.14 "
    Mounting Type:Panel
    Number of Poles:2
    Number of Positions:2
    Resistance, Contact:10 Milliohms (Max.) @ 2 to 4 VDC, 100 mA
    Resistance, Insulation:10^9 Ohms (Min.)
    Standards:UL Listed
    Termination:Solder
    Type:Slide
    Voltage, Rating:125/250 VAC
    There are no recommended accessories available.
    File File Type