Select pricing by country: 

Allied Electronics

 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Connectors, Wire & Cable  > IC Sockets, Plugs and Adapters  > IC Connectors Remove last refinement


Tyco Electronics 821942-1 - Socket;  Polyphenylene Sulfide (PPS);


View larger image
Product Rating:
Tyco Electronics
Socket; Polyphenylene Sulfide (PPS); 132; UL 94V-0; Tube; 0.025 in.; Black
$7.32 (Each)
Mfr Part#: 821942-1
Allied Stock#: 512-8622
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

309 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #444
RoHS Compliant part   RoHS Compliant part
 
 
Pricing (USD)
Standard Pricing:
1 - 9$7.320     
10 - 24$6.941     
25 - 49$6.182     
50 - 99$5.780     
100 - 249$5.389     
250+$5.056     



OverviewSpecsReviews (0)Accessories

0.025 centerline for high density, low cost packaging. Low profile permits even higher density packaging with only 0.375 maximum height pc boards. High normal force and positive engagement allows for reliable service to minimize field failures. Closed-bottom housing aids in prevention of solder bridging between contacts. Economical design makes socketing of semi-conductor devices more attractive. Sockets can be spaced a minimum of 0.150 from each other.


Material and Finish:
  • Housing: High Temperature Thermoplastic, 94 V-O Rated, Black
  • Cover: Polyphenylene Sulfide (PPS), 94 V-O Rated, Black
  • Contacts: Phosphor Bronze with 0.000200 (0.00508) TIn Over 0.000050 (0.00127) Nickel

  • Centerline:0.025
    Color:Black
    Flammability Rating:UL 94V-0
    Material, Cover:Polyphenylene Sulfide (PPS)
    Number of Positions:132
    Package Type:Tube
    Standards:RoHS⁄ELV Compliant
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Actives and Passives > Capacitors


    IC Sockets, Plugs and Adapters > IC Connectors

    $36.75
    Each



    Interconnection Systems > Two Circuit Shunt or Jumper


    Switches, Relays, & Control > Switches


    Terminal Blocks and Strips > Terminal Block Connectors


    Variable Resistor (Potentiometers) > Trimmers


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type