Select pricing by country: 

Allied Electronics

 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Switches, Relays, & Control  > Controls  > Panel Meters Remove last refinement


Carlo Gavazzi, Inc. BD35 - Panel Meter,  3.5 digit,  red display


View larger image
Product Rating:
Carlo Gavazzi, Inc.
Panel Meter, 3.5 digit, red display
$113.73 (Each)
Mfr Part#: BD35
Allied Stock#: 251-0169
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

3 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #1218
RoHS Compliant part   RoHS Compliant part
 
 
Pricing (USD)
Standard Pricing:
1 - 4$113.732     
5 - 9$106.226     
10 - 24$103.155     
25+$101.252     
Recommended Accessories

OverviewSpecsReviews (0)AccessoriesSimilar Products


UDM Series μP-based indicators/controllers feature a rugged 1⁄8 DIN housing, rated IP67/NEMA4x. The UDM40's Unique Display Can Be Programmed to Display in One of Three Colors: red, amber or green; or it can be programmed to display in a different color should an alarm setting be eclipsed, i.e. Green: OK, Amber: Caution, Red: Trouble. Indicator's features include min/max recording, data hold, display/input range scaling and password protection. The UDM60 is a universal tachometer and counter with dual display that can simultaneously display two independent variables. Indicators become controllers by inserting one or more of the output cards, listed separately at the bottom of this page. Controllers feature up to four alarms, with adjustable hysteresis, delay and high/low/input fault alarms. All parameter settings are controlled by the front keypad via easy-to-use menu-driven format. 90-260 VAC/VDC supply; other voltages are available. UL recognized, CSA certified, CE compliant.

When a power supply card and multi-range configurable input card are slid into a BD type display, a UDM indicator is the end result. Indicators become controllers by inserting one of the output cards, listed separately at the bottom of this page.

Features:
  • 1⁄8 DIN, 3.5, 4 or 6 Digit Digital Indicators and Controllers
  • Selectable Display Color On BD40: Red, Amber or Green
  • Dual (Analog/Digital) Backlit LCD Display on BD60
  • Modular Design Facilitates Many Different Inputs/Outputs
  • Rugged IP67/NEMA4x Splash-Proof Front Cover
  • AC/DC Voltage/Current, Frequency, Tachometer, Counter, Temperature and Resistance Inputs
  • TAC Current and Voltage Measurements
  • Microprocessor-Based Design
  • Up to Four Optional Alarm Outputs
  • Optional Analog, Excitation, Serial Output
  • MODBUS, JBUS Communication Protocol

  • Function:Modular/Configurable
    File File Type
    Function
    Carlo Gavazzi, Inc.
    Panel Meter, 4.0 digit, 3 color display
    Modular/Configurable $191.60
    Each
    Carlo Gavazzi, Inc.
    Panel Meter, Dual; 6 Digit Backlit LCD; 90-260 VAC/VDC
    Ammeter/Counter/Frequency/Resistance/Tachometer/Temperature/Voltage $207.00
    Each