Phoenix Contact 1681596
Cable Assembly, M12 Male Straight-M12 Female Straight, 5 Con, M12 Cordset Series
Mfr. Part #: 1681596 / RS Stock #: 71339411
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$32.06
5
$30.78
10
$30.14
25
$29.50
50
$28.85
100
$28.21
Additional Inventory
On order:
2
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accepted Cable Diameter
0 mm
Accessory Type
M Series Connectors
Actuation
Standard
Actuation Force
1 _EMPTY
Alternate Mfr Part Number
SAC-5P-M12MS/0 6-PUR/M12FS
Angle
Straight Degree(s)
Approvals
UL
Base Type
Standard
Blade Length
1 _EMPTY
Blade Material
Copper
Bus Type
Data
Bushing Material
Plastic
Cable Entry
Front
Cable Length
0.5 m
Cable Type
Double Ended In-Series
Coding
A Coded
Coil Voltage
24 V V
Color
Gray
Communication Port Type
RJ45
Conductor Material
Copper
Conductor Size
16 AWG
Configuration
Electronic
Connector A
M12
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector B
M12
Connector Size
M12
Connector Type
Standard
Connector Type Cable end 1
M12 Male
Connector Type Cable end 2
M12 Female
Contact Current Rating
16 _EMPTY
Contact Plating
Gold over Nickel
Contact Voltage Rating
250 VAC _EMPTY ; 250 VDC _EMPTY
Contains
Product
Control Voltage
24 V
Current Rating
0.2 A
Dielectric Material
Ceramic
Dimensions
0.08 in D
Display Colors
Black
Display Size
4.3 in _EMPTY
Display Type
Touch Screen
IP Rating
IP20
Jacket Color
Black
Jacket Material
Polyurethane (PUR)
Labels per Roll
1
Labels per Row
1
Labels per Sheet
10
Number of Positions
5
UPC Code
4017918158125
Warranty
Limited Lifetime
Overview
Phoenix Contact M12 Cordset Series Cable Assembly