Manufacturer  >  Hubbell Wiring Device-Kellems  Remove last refinement

Hubbell Wiring Device-Kellems

Visit the Hubbell Wiring Device-Kellems Website

Wiring Device - Kellems specializes in the manufacture and sale of highly durable and reliable wiring devices which are supplied principally to industrial and commercial customers. These products include plugs, receptacles (including surge suppressor units), wall outlets, connectors, adapters, floor boxes and switches (including passive infrared motion sensing switches).

Wiring Device - Kellems' pin-and-sleeve devices built to IEC (International Electrotechnical Commission) standards have incorporated improved water and dust-tight construction and impact resistance. Switch and receptacle wall plates feature proprietary thermoplastic materials offering high impact resistance and durability, and are available in a variety of colors. Delivery systems, including the system PDC (under carpet cable systems for power, data and communications distribution), provide efficiency and flexibility in both initial installation and remodeling application.

Hubbell also sells wiring devices for use in certain environments requiring specialized products, such as multi-pin connectors and cable assemblies for connection of sensors in processing lines and electric cord reels and modular cable protection systems.

Top Sellers in Hubbell Wiring Device-Kellems
 
Hubbell Wiring Device-Kellems - Electrical Plug;  15 A;  125 V;  Black;  0.230 to 0.720 in.;  Nylon;  Brass;  Brass
Hubbell Wiring Device-Kellems
Electrical Plug; 15 A; 125 V; Black; 0.230 to 0.720 in.; Nylon; Brass; Brass
$12.71   Each
Hubbell Wiring Device-Kellems - Electrical Plug;  15 A;  125 V;  Yellow;  0.220 to 0.660 in.;  Nylon;  Brass;  Steel
Hubbell Wiring Device-Kellems
Electrical Plug; 15 A; 125 V; Yellow; 0.220 to 0.660 in.; Nylon; Brass; Steel
$11.22   Each
Hubbell Wiring Device-Kellems - Connector;  Straight;  NEMA,  UL Listed,  CSA Certified;  15 A;  125 V;  2;  Back Wire
Hubbell Wiring Device-Kellems
Connector; Straight; NEMA, UL Listed, CSA Certified; 15 A; 125 V; 2; Back Wire
$29.58   Each
Hubbell Wiring Device-Kellems - Connector Body;  20 A;  250 VAC;  L6-20R (NEMA);  Black/White;  0.360 to 0.930 in.
Hubbell Wiring Device-Kellems
Connector Body; 20 A; 250 VAC; L6-20R (NEMA); Black/White; 0.360 to 0.930 in.
$36.19   Each


© Allied Electronics, Inc. 2012. All rights reserved.