Location: 
All Products

3M VFP-876-1/2-BLACK

3M - VFP-876-1/2-BLACK - Tubing,  Heat Shrink;  1/2 in. ID;  2:1 Shrink;  6 in. lengths;  Pack of 20;  Black View larger image View larger image
Image may be a representation.
See specs for product details.

3M Tubing, Heat Shrink; 1/2 in. ID; 2:1 Shrink; 6 in. lengths; Pack of 20; Black
Mfr. Part#:
VFP-876-1/2-BLACK

Allied Stock#: 70113549

Resources

View VFP-876-1/2-BLACK Datasheet Datasheet

View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Application: For shrink-fit jacketing and insulation of flexible wire bundles and sensitive components
Brand/Series: VFP Series
Color: Black
Diameter, Inner: 0.5 in.
Diameter, Recovered Inner: 0.25
Dielectric Strength: 800 V⁄mil
Flammability Rating: UL 224
Length: 10' (3.048m)
Longitudinal Shrinkage: ± 5%
Material: Polyolefin
Protection Class: Tubing, Heat Shrink
Shrink Ratio: 2:1
Size, Tube: 1⁄2 in.
Special Features: Flame Retardant
Standards: UL Listed, CSA Certified, MIL-R-46846, Type V Specified
Temperature, Operating: -55 to +135 °C
Tensile Strength: 2100 PSI (Physical), 750 PSI (Chemical) PSI
Thickness, Wall: 0.025 in.
Volume Resistivity: 10^14 Ohms-Cm

Overview

Very Flexible Polyolefin Tubing, 2:1 Shrink Ratio, -55 to +135 °C Operating Temperature

VFP-876 offers the same physical, electrical, and chemical properties as FP-301 with two additional features: 100°C shrink temperature (versus 121°C) to minimize damage on temperature sensitive components, and extra flexibility for insulating flexible wire bundles. Meets MIL-R-46846 Type V. Black only. UL E39100, CSA LR38227.
Tubing has been engineered to offer a low shrink temperature of 100°C (212°F). This allows the tubing to shrink rapidly, thereby minimizing heat exposure and possible damage to sensitive substrate materials or components.