3M VFP-3/8-6"-BLACK
Tubing, Heat Shrink,Flame Retardant,Blk Polyolefin,6" L,2:1 Shrink Ratio
Mfr. Part #: VFP-3/8-6"-BLACK / RS Stock #: 70234635
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
00051128601099
Application
For shrink-fit jacketing and insulation of flexible wire bundles and sensitive components
Color
Black
Dielectric Strength
800 V?/mil
Inner Diameter
0.375 In.
Material
Polyolefin
Operating Temperature
-55 to 135 °F
Product Header
VFP-876 Series Very Flexible Polyolefin Heat Shrink Tubing
Protection Class
Tubing, Heat Shrink
Recovered Inner Diameter
0.187 in
Series
VFP Series
Shrink Ratio
2:1
Special Features
Flame Retardant
Standards
UL Listed, CSA Certified, MIL-R-46846, Type V Specified
Tensile Strength
2100 PSI (Physical), 750 PSI (Chemical) PSI
Tube Size
3⁄8 in.
UPC Code
51128601099
Volume Resistivity
10^14 Ohms-Cm ohm
Wall Thickness
0.016 in.
Overview
3M VFP Series Heat Shrink Tubing
The VFP series is an extremely flexible polyolefin heat shrink tubing. Although it is rated to +135 °C it has a low shrinking temperature of only +100 °C allowing the tube to rapidly shrink minimizing heat exposure and possible damage to sensitive substrate materials or components. It ia also able to withstands elevated temperatures to +300 °C for brief periods.
The VFP series is an extremely flexible polyolefin heat shrink tubing. Although it is rated to +135 °C it has a low shrinking temperature of only +100 °C allowing the tube to rapidly shrink minimizing heat exposure and possible damage to sensitive substrate materials or components. It ia also able to withstands elevated temperatures to +300 °C for brief periods.