Location: 
All Products

3M UG(BX)

3M - UG(BX) - Connector; Butt Splice/Tap; 26-19AWG (Butt),  26-22 AWG (Tap); Scotchlok; Gel-Filled View larger image View larger image
Image may be a representation.
See specs for product details.

3M Connector; Butt Splice/Tap; 26-19AWG (Butt), 26-22 AWG (Tap); Scotchlok; Gel-Filled
Mfr. Part#:
UG(BX)

Allied Stock#: 70113868
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: Scotchlok Series
Diameter, Insulation: 0.044 "
Insulation Type: Polycarbonate
Number of Contacts: 2
Package Quantity: 1000⁄Case
Primary Type: Tap
Termination: IDC
Type: IDC
Wire Size: 26 to 19 AWG

Overview

Scotchlok™ Butt Splice/Tap Connector, Gel-Filled

Gel filled for moisture resistance and for PIC cable Applications
Features:

  • Wire Gage: 26-19AWG (Butt), 26-22 AWG (Tap)
  • Maximum Insulation Outer Diameter: 0.051" (Butt), 0.044" (Tap)
  • Insulation Material: Polycarbonate