Location: 
All Products

3M UB2A

3M - UB2A - Connector;  Tap;  19-26 AWG;  0.082 in.;  Scotchlok View larger image View larger image
Image may be a representation.
See specs for product details.

3M Connector; Tap; 19-26 AWG; 0.082 in.; Scotchlok
Mfr. Part#:
UB2A

Allied Stock#: 70113867

Resources

View UB2A Datasheet Datasheet

View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Angle: Straight
Brand/Series: Scotchlok™ Series
Diameter, Insulation: 0.082 "
Insulation Type: Polypropylene
Number of Contacts: 2
Package Quantity: 1000⁄Case
Primary Type: Tap
Termination: Wire
Type: IDC
Wire Size: 26-19 AWG
Wire, AWG: 19-26

Overview

UB2A Connector, Tap Connector Type
  • 19-26 AWG wire size
    The UB2A permits tapping directly onto an existing conductor without interrupting service. In ready access closures, the UB2A eliminates cutting cable pairs, opening pairs, and piecing out wires.