Location: 
All Products

3M UB2A-D(BX)

3M - UB2A-D(BX) - 3M(TM) Scotchlok(TM) IDC Tap Connector UB2A-D Box View larger image View larger image
Image may be a representation.
See specs for product details.

3M 3M(TM) Scotchlok(TM) IDC Tap Connector UB2A-D Box
Mfr. Part#:
UB2A-D(BX)

Allied Stock#: 70229837

 RoHS Compliant Part

 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$13.10 (Pack of 100)
10$13.100
Availability

80 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 10

Specifications

Brand/Series: Scotchlok Series
Diameter, Insulation: 0.082 "
Number of Contacts: 2
Primary Type: Tap
Termination: IDC
Type: IDC
Wire Size: 26-19 AWG

Overview

Scotchlok™ IDC Tap Connector, 26-19 AWG, Insulation Outer Diameter: 0.082 in.


UB2A/UB2A-D connectors have a pre-crimp feature that gives a time-saving edge. By positioning the connector on the conductor and pre-crimping, the conductor is prevented from slipping out of the connector before the crimp is completed. A factory installed sealant protects against corrosion and seals out moisture. The UB2A/UB2A-D connectors permit tapping directly onto an existing conductor without interrupting service. The UB2A-D connector is a dry version of the UB2A model.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.